| Manufacturer | 3M |
| Type of tape | electrical insulating |
| Kind of adhesive | silicone |
| Tape material | polyamide |
| Length | 33m |
| Thickness | 0.076mm |
| Min. insulation resistance | 1TΩ |
| Elongation at rupture | 55% |
| Shearing force | 53N |
| Dielectric strength | 7.5kV |
| Adhesion to steel | 2.8N/cm |
| Temp. strength | 180°C |
| Application | high temperature applications, electrical insulation, winding insulation, masking |
| Features | enables labelling |
| Flammability rating | UL510 |
| Symbol | Width |
|---|---|
| [mm] | |
| 3M-92-12 | 12 |
| 3M-92-25 | 25 |
| 3M-92-9-33 | 9 |
| 3M-92-15-33 | 15 |
| 3M-92-6-33 | 6 |