| Manufacturer | Elite |
| Type of capacitor | polymer |
| Mounting | THT |
| Service life | 5000h |
| Tolerance | ±20% |
| Operating temperature | -55...105°C |
| Symbol | Capacitance | Operating voltage | Term. pitch | Body dim. | ESR value | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mm] | [mm] | [mΩ] | [mm] | [mm] | |
| UPE0E471MNN6308 | 470 | 2.5 | 2.5 | Ø6.3x8 | 8 | 6.3 | 8 |