| Type of capacitor | polymer |
| Tolerance | ±20% |
| Operating temperature | -55...105°C |
| Manufacturer | X-CON |
| Service life | 2000h |
| Kind of capacitor | low ESR |
| Symbol | Cap. | Uoper. | ESR | Pitch | Body dim. | Diameter | Height |
|---|---|---|---|---|---|---|---|
| [µF] | [V DC] | [mΩ] | [mm] | [mm] | [mm] | [mm] | |
| ULR100/16 | 100 | 16 | 24 | 2.5 | Ø6.3x11 | 6.3 | 11 |
| ULR270/6.3 | 270 | 6.3 | 11 | 2.5 | Ø6.3x8 | 6.3 | 8 |
| ULR330/16 | 330 | 16 | 13 | 3.5 | Ø8x8 | 8 | 8 |
| ULR470/2.5 | 470 | 2.5 | 7 | 2 | Ø5x9 | 5 | 9 |
| ULR560/2.5 | 560 | 2.5 | 7 | 2.5 | Ø6.3x8 | 6.3 | 8 |
| ULR560/6.3 | 560 | 6.3 | 8 | 3.5 | Ø8x8 | 8 | 8 |
| ULR820/6.3 | 820 | 6.3 | 8 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| ULR1000/6.3L | 1000 | 6.3 | 7 | 3.5 | Ø8x8 | 8 | 8 |
| ULR1200/6.3 | 1200 | 6.3 | 7 | 3.5 | Ø8x11.5 | 8 | 11.5 |
| ULR1500/2.5 | 1500 | 2.5 | 7 | 3.5 | Ø8x11.5 | 8 | 11.5 |