| Type of capacitor | polypropylene |
| Tolerance | ±10% |
| Application | applications where high suppression is needed, filtering |
| Symbol | Peak voltage | Body dim. | Mounting | Leads | Cap. | Diameter | Height | Operating voltage |
|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [nF] | [mm] | [mm] | [kV AC] | |||
| MMKV-0.47U/1600 | 2000 | Ø50x95 | M12 screw | M6 screws | 470 | 50 | 95 | 1.6 |
| MMKV-0.68U/1600 | 2000 | Ø50x95 | M12 screw | M6 screws | 680 | 50 | 95 | 1.6 |