Polypropylene capacitors 600V

Polypropylene capacitors 600V, MMKP-50U/600 |EN|
Type of capacitorpolypropylene
Cap.50µF
Tolerance±10%
Peak voltage1600V
Body dim.Ø80x140mm
MountingM12 screw
Applicationapplications where high suppression is needed, filtering, UPS
Diameter80mm
Height140mm
Operating voltage600V AC
Operating voltage1.2kV DC
Symbol Product description
MMKP-50U/600 Capacitor:polypropylene;50uF;1.2kVDC;600VAC;Ø80x140mm;±10%