Polypropylene capacitors, X2 class Kemet

Polypropylene capacitors, X2 class Kemet, PHE840ED7100MD20R0, PHE840ED7150MD19R0 |EN|
Manufacturer
Type of capacitorpolypropylene
MountingTHT
Symbol Kind of capacitor Cap. Pitch Tol. Body dim. Operating voltage Operating voltage
[F] [mm] [%] [mm] [V DC] [V AC]
PHE840ED7100MD20R0 X2 22.5 ±20 13.5x23x26 760 300
PHE840EF7180KF14R0 X2 1.8µ 27.5 ±10 17.5x28x31.5 - 300
PHE840EY7100MD16R0 X2 22.5 ±20 11x21.5x26 760 300
PHE840EZ7220MF14R0 X2 2.2µ 27.5 ±20 17.5x28x31.5 760 300
PHE840MA5470MA02R1 X2 47n 10 ±20 4.5x10.5x13 760 280
PHE840MB5470MB04R0 X2 47n 15 ±20 5.5x10.5x18 - 280
PHE840MB6100MB05R1 X2 100n 15 ±20 5.5x12.5x18 760 280
PHE840MB6470MB16R1 X2 470n 15 ±20 11x19x18 760 280
PHE840MR7220MR05R0 X2 2.2µ 37.5 ±20 13x24x41 760 280
PHE840MR7470MR03R0 X2 4.7µ 37.5 ±20 19x36x41 - 280
PHE840MX6220MB06R1 X2 220n 15 ±20 7.5x14.5x18 760 280
PHE840MY7100MD16R0 X2 22.5 ±20 11x21.5x26 - 280
PHE840MR7470MR03R6 X2 4.7µ 37.5 ±20 19x36x41 760 280
PHE840EY7100MD16R1 X2 22.5 ±20 26x21.5x11 - 300
PHE841EB6100MR17T0 X1 100n 15 ±20 18x17.5x9.5 1k 330