Polypropylene capacitors, X2 class Wima

Polypropylene capacitors, X2 class Wima, MKP-X2-2N2, MKP-X2-3N3, MKP-X2-3N3/305, MKP-X2-4N7 |EN|
Manufacturer
Applicationbetween the supply poles
Type of capacitorpolypropylene
Kind of capacitorX2
MountingTHT
Symbol Cap. Tol. Pitch Uoper. max Body dim. Operating voltage
[F] [%] [mm] [V AC] [mm] [V DC]
MKP-X2-3N3/305 3.3n ±20 7.5 305 4x9x10 -
MKP-X2-10N/305 10n ±10 7.5 305 4x9x10 -
MKP-X2-15N/305 15n ±10 10 305 5x11x13 -
MKP-X2-22N/305 22n ±10 10 305 5x11x13 -
MKX2AW22203F00MSSD 22n ±20 10 305 5x13x11 -
MKP-X2-33N/305 33n ±10 10 305 5x11x13 -
MKP-X2-47N/305 47n ±10 7.5 305 5.7x12.5x10.3 -
MKP-X2-68N/305 68n ±10 10 305 6x12.5x13 -
MKP-X2-100N/305 100n ±10 15 305 5x11x18 630
MKP-X2-150N/305 150n ±10 15 305 6x12.5x18 -
MKP-X2-220N/305 220n ±10 15 305 8x15x18 630
MKP-X2-220N/305-20 220n ±20 15 305 8x15x18 -
MKP-X2-330N/305 330n ±10 15 305 9x16x18 630
MKP-X2-470N/305 470n ±10 22.5 305 8.5x18.5x26.5 -
MKP-X2-680N/305 680n ±10 22.5 305 10.5x19x26.5 -
MKP-X2-1U/305 ±10 22.5 305 11x21x26.5 -
MKP-X2-1U5/305 1.5µ ±10 27.5 305 15x26x31.5 -
MKP-X2-3U3/305 3.3µ ±10 27.5 305 17x34.5x31.5 -