Polypropylene capacitors, X2 class
| Type of capacitor | polypropylene |
| Climate class | 40/100/56 |
| Kind of capacitor | X2 |
Tolerance:
- ±10% (WXP-103K, WXP-333K, WXPC-47xxx, WXPC-1xxK, WXPC-22xxx, WXPC-334K, WXPC-335K, WXPC-684K, WXPD-xxxK-01)
- ±20% (WXPC-104M-L, WXPC-106M, WXPC-685M)
- ±5% (WXPD-685J-02)
Lead length:
- 6mm (WXPC-473)
- 35mm (WXP-103K, WXP-333K, WXPC-104K, WXPC-105K, WXPC-106M, WXPC-154K, WXPC-22xxx, WXPC-334K, WXPC-335K, WXPC-474K, WXPC-474K-02, WXPC-475K, WXPC-684K, WXPC-685M, WXPD-xxxK-01)
- 65mm (WXPD-685J-02)
- 80mm (WXPC-104M-L)
Operating voltage:
- 275V AC (WXPC-473, WXPC-474K, WXPC-474K-02, WXPC-104K, WXPC-104M-L, WXPC-105K, WXPC-154K, WXPC-224Kxx, WXPC-334K, WXPC-684K, WXPD-xxx)
- 300V AC (WXP-103K, WXP-333K, WXPC-225K, WXPC-335K, WXPC-475K, WXPC-685M, WXPC-106M)