Polypropylene capacitors, Y2 class Wima

Polypropylene capacitors, Y2 class Wima, MKP-Y2-1N, MKP-Y2-1N5, MKP-Y2-2N2, MKP-Y2-3N3 |EN|
Manufacturer
Type of capacitorpolypropylene
Kind of capacitorY2
MountingTHT
Tolerance±10%
Operating voltage300V AC
Symbol Cap. Pitch Body dim. Operating voltage
[nF] [mm] [mm] [V DC]
MKP-Y2-1N 1 10 4x9.5x13 300
MKP-Y2-1N5 1.5 10 4x9.5x13 300
MKP-Y2-2N2 2.2 10 4x9.5x13 300
MKP-Y2-3N3 3.3 10 4x9.5x13 300
MKP-Y2-4N7 4.7 10 5x11x13 300
MKP-Y2-6N8 6.8 10 6x12.5x13 300
MKP-Y2-10N 10 10 8x12x13 300
MKP-Y2-22N 22 15 6x12.5x18 300
MKP-Y2-47N 47 15 8x15x18 -
MKP-Y2-100N 100 22.5 7x16.5x26.5 300
MKP-Y2-220N 220 22.5 11x21x26.5 300