Potentiometer: decade; linear; precise; BOURNS; Power: 2W

Potentiometer: decade; linear; precise; BOURNS; Power: 2W, 3682S-1-102L, 3683S-1-202L |EN|
Manufacturer
Type of potentiometerdecade
Power2W
Characteristicslinear
Track mat.cermet
Number of electrical turns10
Temp. coefficient100ppm/°C
Tolerance±3%
Featuresprecise
Operating temperature-25...85°C
Symbol Resist. Resolution Poles number Body dimensions
[Ω] [mm]
3682S-1-102L 1k 1% 2 25.2x20.6x26.7
3683S-1-202L 2k 1% 2 25.2x20.6x26.7
3682S-1-502L 5k 1% 2 25.2x20.6x26.7
3682S-1-103L 10k 1% 2 25.2x20.6x26.7
3682S-1-503L 50k 1% 2 25.2x20.6x26.7
3682S-1-105L 1M 1% 2 25.2x20.6x26.7
3683S-1-102L 1k 0,1% 3 35.3x20.6x26.7
3683S-1-502L 5k 0,1% 3 35.3x20.6x26.7
3683S-1-103L 10k 0,1% 3 35.3x20.6x26.7
3683S-1-503L 50k 0,1% 3 35.3x20.6x26.7
3683S-1-105L 1M 0,1% 3 35.3x20.6x26.7
3684S-1-103L 10k 0,01% 4 45.5x20.6x26.7