| Type of potentiometer | mounting |
| Track mat. | cermet |
| Mounting | SMD |
| Tolerance | ±10% |
| Characteristics | linear |
| Power | 250mW |
| Temp. coefficient | 100ppm/°C |
| Mechanical durability | 200 cycles |
| Operating temperature | -55...125°C |
| Number of electrical turns | 12 |
| Body dimensions | 6.8x6.8x4.6mm |
| Kind of potentiometer | multiturn |
| Symbol | Kind of potentiometer | Resist. | Dimensions |
|---|---|---|---|
| [kΩ] | |||
| 1806PSMD-1K | horizontal | 1 | Fig. 1. |
| 1806PSMD-5K | horizontal | 5 | Fig. 1. |
| 1806WSMD-1K | vertical | 1 | Fig. 2. |
| 1806WSMD-2K | vertical | 2 | Fig. 2. |
| 1806WSMD-5K | vertical | 5 | Fig. 2. |
| 1806WSMD-10K | vertical | 10 | Fig. 2. |
| 1806WSMD-20K | vertical | 20 | Fig. 2. |