| Type of potentiometer | mounting |
| Track mat. | cermet |
| Mounting | SMD |
| Tolerance | ±10% |
| Characteristics | linear |
| Power | 250mW |
| Temp. coefficient | 100ppm/°C |
| Mechanical durability | 200 cycles |
| Operating temperature | -55...125°C |
| Number of electrical turns | 11 |
| Body dimensions | 5.1x4.8x3.5mm |
| Symbol | Resist. |
|---|---|
| [kΩ] | |
| 1801JSMD-1K | 1 |
| 1801JSMD-5K | 5 |
| 1801JSMD-10K | 10 |
| 1801JSMD-50K | 50 |
| 1801JSMD-100K | 100 |
| 1801WSMD-1K | 1 |
| 1801WSMD-2K | 2 |
| 1801WSMD-5K | 5 |
| 1801WSMD-10K | 10 |
| 1801WSMD-20K | 20 |
| 1801WSMD-50K | 50 |
| 1801WSMD-100K | 100 |