| Manufacturer | ALPS |
| Type of potentiometer | mounting |
| Kind of potentiometer | single turn |
| Resist. | 5kΩ |
| Characteristics | linear |
| Leads | for PCB |
| Mechanical rotation angle | 180° |
| Power | 50mW |
| Body dimensions | Ø46x22.2mm |
| Backlight colour | red |
| Max operating voltage | 30V DC |
| Illumination | LED |
| Diameter | 46mm |
| Height | 22.2mm |
| Symbol | Positions | Number of steps |
|---|---|---|
| RK45B1A00001 | 8 | 7 |
| RK45B1A00002 | 17 | 16 |