| Manufacturer | BOURNS |
| Track mat. | cermet |
| Mounting | SMD |
| Operating temperature | -55...125°C |
| Body dimensions | 4.5x4.5x2.55mm |
| Mechanical rotation angle | 240° |
| Tolerance | ±20% |
| Characteristics | linear |
| Power | 250mW |
| Temp. coefficient | 100ppm/°C |
| Type of potentiometer | mounting |
| Kind of potentiometer | single turn |
| Symbol | Resist. | Term. pitch |
|---|---|---|
| [Ω] | [mm] | |
| 3314G-1-100E | 10 | 2.3x5 |
| 3314G-1-101E | 100 | 2.3x5 |
| 3314G-1-102E | 1k | 2.3x5 |
| 3314G-1-103E | 10k | 2.3x5 |
| 3314G-1-104E | 100k | 2.3x5 |
| 3314G-1-200E | 20 | 2.3x5 |
| 3314G-1-201E | 200 | 2.3x5 |
| 3314G-1-202E | 2k | 2.3x5 |
| 3314G-1-203E | 20k | 2.3x5 |
| 3314G-1-204E | 200k | 2.3x5 |
| 3314G-1-254E | 250k | 2.3x5 |
| 3314G-1-500E | 50 | 2.3x5 |
| 3314G-1-502E | 5k | 2.3x5 |
| 3314G-1-503E | 50k | 2.3x5 |
| 3314G-1-504E | 500k | 2.3x5 |
| 3314J-1-101E | 100 | 2.3x4 |
| 3314J-1-102E | 1k | 2.3x4 |
| 3314J-1-103E | 10k | 2.3x4 |
| 3314J-1-104E | 100k | 2.3x4 |
| 3314J-1-200E | 20 | 2.3x4 |
| 3314J-1-201E | 200 | 2.3x4 |
| 3314J-1-202E | 2k | 2.3x4 |
| 3314J-1-203E | 20k | 2.3x4 |
| 3314J-1-204E | 200k | 2.3x4 |
| 3314J-1-254E | 250k | 2.3x4 |
| 3314J-1-501E | 500 | 2.3x4 |
| 3314J-1-502E | 5k | 2.3x4 |
| 3314J-1-503E | 50k | 2.3x4 |
| 3314J-1-504E | 500k | 2.3x4 |
| 3314S-1-102E | 1k | 2.54x3.1 |
| 3314S-1-103E | 10k | 2.54x3.1 |
| 3314S-1-104E | 100k | 2.54x3.1 |
| 3314S-1-105E | 1M | 2.54x3.1 |
| 3314S-1-201E | 200 | 2.54x3.1 |
| 3314S-1-202E | 2k | 2.54x3.1 |
| 3314S-1-203E | 20k | 2.54x3.1 |
| 3314S-1-204E | 200k | 2.54x3.1 |
| 3314S-1-501E | 500 | 2.54x3.1 |
| 3314S-1-502E | 5k | 2.54x3.1 |
| 3314S-1-503E | 50k | 2.54x3.1 |
| 3314Z-1-102E | 1k | 2.54x3.18 |
| 3314Z-1-103E | 10k | 2.54x3.18 |
| 3314Z-1-104E | 100k | 2.54x3.18 |
| 3314Z-1-201E | 200 | 2.54x3.18 |
| 3314Z-1-202E | 2k | 2.54x3.18 |
| 3314Z-1-203E | 20k | 2.54x3.18 |
| 3314Z-1-501E | 500 | 2.54x3.18 |
| 3314Z-1-502E | 5k | 2.54x3.18 |
| 3314Z-1-503E | 50k | 2.54x3.18 |