Potentiometer: mounting; THT

Potentiometer: mounting; THT, RKT6H-100, RKT6H-100K, RKT6H-10K, RKT6H-1K, RKT6H-1M, RKT6H-200K |EN|
Type of potentiometermounting
Manufacturer:
  • KINGTRONICS (RKT-3xxx-R)
Tolerance:
  • ±30% (RKT6xxx)
  • ±10% (RKT-3xxx-R)
Mechanical rotation angle:
Operating temperature:
  • -55...125°C (RKT-3xxx-R)
  • -25...40°C (RKT6xxx)
Power:
Characteristics:
  • linear (RKT6xxx)
Torque:
  • max. 35mNm (RKT-3xxx-R)
Body dimensions:
  • 6.5x7x4.2mm (RKT6xxx)
  • 6.8x7.2x4.8mm (RKT-3362-X-502-R)
  • 19.2x6.4x5mm (RKT-3006P-10x-R)
Term. pitch:
  • 5x2.5mm (RKT6H-xxx)
  • 5x5mm (RKT6V-xxx)
  • 12.7x2.54mm (RKT-3006P-10x-R)
  • 2.54x1.8mm (RKT-3362-X-502-R)
Kind of potentiometer:
Dimensions:
Potentiometer standard:
Torque:
  • 0.4...3.5Ncm (RKT6xxx)
Operating voltage:
  • 50V (RKT6xxx)
  • 220V (RKT-3xxx-R)