| Type of potentiometer | shaft |
| Characteristics | linear |
| Features | precise |
| Track mat. | wirewound |
| Operating temperature | -55...125°C |
| Tolerance | ±5% |
| Power | 2W |
| Shaft diameter | 6.35mm |
| Min. insulation resistance | 1000MΩ |
| Linearity tolerance | ±0.25% |
| Number of electrical turns | 10 |
| Shaft length | 13mm |
| Body dimensions | Ø22x18mm |
| Fastening thread | M9x0,75 |
| Mechanical durability | 250000 cycles |
| Kind of potentiometer | multiturn |
| Diameter | 22mm |
| Height | 18mm |
| Symbol | R | Shaft material |
|---|---|---|
| [kΩ] | ||
| POT2218M-1K | 1 | metal |
| POT2218M-10K | 10 | metal |
| POT2218M-50K | 50 | metal |
| POT2218P-1K | 1 | plastic |
| POT2218P-5K | 5 | plastic |
| POT2218P2-5K | 5 | metal |
| POT2218P-50K | 50 | plastic |
| POT2218M-20K | 20 | metal |
| POT2218M2-10K | 10 | metal |
| POT2218M2-1K | 1 | metal |
| POT2218M2-2K | 2 | metal |
| POT2218M2-5K | 5 | metal |
| POT2218M-2K | 2 | metal |
| POT2218M-5K | 5 | metal |
| POT2218P-10K | 10 | plastic |
| POT2218P-20K | 20 | plastic |
| POT2218P-2K | 2 | plastic |
| POT2218P-100K | 100 | plastic |