Potentiometers 22mm Bourns

Potentiometers 22mm Bourns, PCW1J-B24-KAB502L, PCW1D-B24-BAB502L, PCW1J-B24-BAB103L |EN|
Manufacturer
Type of potentiometershaft
Characteristicslinear
Shaft materialplastic
Tolerance±20%
Power0.75W
MountingTHT
Fastening threadM9x0,75
Thread length6.35mm
Operating temperature1...125°C
Track mat.plastic
Term. pitch2.54mm
Mount. holes pitch15x23mm
Body dimensions23.4x22x8.3mm
Symbol Resist. Shaft len. Shaft d. Shaft surface
[kΩ] [mm] [mm]
PCW1J-B24-KAB502L 5 12.7 6.35 smooth
PCW1J-B24-BAB103L 10 12.7 6.35 smooth
PCW1J-B24-BAB104L 100 12.7 6.35 smooth
PCW1J-B24-BAB502L 5 12.7 6.35 smooth
PCW1J-B24-BAB503L 50 12.7 6.35 smooth
PCW1J-B24-KAB102L 1 12.7 6.35 smooth
PCW1J-B28-BAB103L 10 15.9 6.35 smooth
PCW1J-B28-BAB502L 5 15.9 6.35 smooth
PCW1J-C24-BAB103L 10 12.7 6.35 D spring
PCW1J-C24-BAB104L 100 12.7 6.35 D spring
PCW1J-C24-BAB503L 50 12.7 6.35 D spring
PCW1J-R24-BAB103L 10 12.7 6 smooth