| Track mat. | plastic |
| Tolerance | ±20% |
| Power | 1W |
| Characteristics | linear |
| Shaft diameter | 6.35mm |
| Mechanical durability | 10000000 cycles |
| Fastening thread | 3/8"x32UNEF |
| Shaft length | 14mm |
| Thread length | 8mm |
| Kind of potentiometer | single turn |
| Type of potentiometer | shaft |
| Manufacturer series | 357 |
| Symbol | Resist. |
|---|---|
| [kΩ] | |
| 357-1K | 1 |
| 357-10K | 10 |
| 357B0103MXB251S22 | 10 |
| 357P-1K | 1 |
| 357P-2K | 2 |
| 357P-5K | 5 |
| 357P-10K | 10 |
| 357P-50K | 50 |
| Symbol: (357-1K, 357-10K, 357B0103MXB251S22) | |
|---|---|
| Linearity tolerance | ±2% |
| Electrical rotation angle | 340° |
| Symbol: (357P-xxK) | |
| Linearity tolerance | ±2% |
| Features | without limiters |