Power inductors SMD FERROCORE

Type of inductorwire
MountingSMD
Applicationsolar inverters, DC/DC converters
Symbol L R Isat Ioper. Operating temperature Tolerance Body dimensions Body dimensions Package
[H] [mΩ] [A] [A] [°C] [%] [mm] [mm]
HCI0750-2R0 2µ 6.2 10 11 -40...150 ±20 6.9x6.9x4.7 6.9x7.1x4.7 bulk
HCI0750-4R9 4.9µ 15.1 6.5 6.5 -40...150 ±20 6.9x6.9x4.7 6.9x7.1x4.7 bulk
HCI0750-R24 0.24µ 0.93 30 24 -40...150 ±30 6.9x6.9x4.7 6.9x7.1x4.7 bulk
HCI0750-R47 0.47µ 1.2 20.5 22 -40...150 ±20 6.9x6.9x4.7 6.9x7.1x4.7 bulk
HCI0750-R76 0.76µ 2.5 15 17 -40...150 ±20 6.9x6.9x4.7 6.9x7.1x4.7 bulk
HCI1040-1R0 1µ 3.3 20 14 -40...150 ±20 10.2x10.2x4 10.2x10.4x4 bulk
HCI1040-1R5 1.5µ 5.2 17 13 -40...150 ±20 10.2x10.2x4 10.2x10.4x4 bulk
HCI1040-2R0 2µ 7.3 13 10.5 -40...150 ±20 10.2x10.2x4 10.2x10.4x4 bulk
HCI1040-2R8 2.8µ 10.6 11 9 -40...150 ±20 10.2x10.2x4 10.2x10.4x4 bulk
HCI1040-4R3 4.3µ 14.1 9.5 7.5 -40...150 ±20 10.2x10.2x4 10.2x10.4x4 bulk
HCI1040-R34 0.34µ 1.1 35 24 -40...150 ±20 10.2x10.2x4 10.2x10.4x4 bulk
HCI1050-160 16µ 33 6.5 4.7 -40...150 ±20 10.2x10.2x4.7 10.2x10.5x4.7 bulk
HCI1050-1R8 1.8µ 3.5 18 15 -40...150 ±20 10.2x10.2x4.7 10.2x10.5x4.7 bulk
HCI1050-2R4 2.4µ 4.75 17 13.5 -40...150 ±20 10.2x10.2x4.7 10.2x10.5x4.7 bulk
HCI1050-3R2 3.2µ 5.9 15 11.2 -40...150 ±20 10.2x10.2x4.7 10.2x10.5x4.7 bulk
HCI1050-R40 0.4µ 0.67 37 26 -40...150 ±20 10.2x10.2x4.7 10.2x10.5x4.7 bulk
HCI1335-1R2 1.2µ 2.85 28 15.5 -40...150 ±30 12.8x12.8x3.3 12.8x12.9x3.3 bulk
HCI1335-1R8 1.8µ 5.6 22 11.5 -40...150 ±20 12.8x12.8x3.3 12.8x12.9x3.3 bulk
HCI1335-3R3 3.3µ 13.3 14 11 -40...150 ±20 12.8x12.8x3.3 12.8x12.9x3.3 bulk
HCI1335-R25 0.25µ 0.75 60 21 -40...150 ±20 12.8x12.8x3.3 12.8x12.9x3.3 bulk
HCI1335-R68 0.68µ 1.58 40 20 -40...150 ±20 12.8x12.8x3.3 12.8x12.9x3.3 bulk
HCI1350-120 12µ 15 9 7 -40...150 ±20 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1350-1R4 1.4µ 2.4 26 20 -40...150 ±20 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1350-4R8 4.8µ 10.6 13 8 -40...150 ±20 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1350-6R0 6µ 13.7 11.5 7.5 -40...150 ±20 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1350-R19 0.19µ 0.5 60 34 -40...150 ±30 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1350-R47 0.47µ 0.9 50 26 -40...150 ±20 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1350-R90 0.9µ 1.62 28 21 -40...150 ±20 12.8x12.8x4.7 12.8x13x4.7 bulk
HCI1365-1R3 1.3µ 1.7 25 23 -40...150 ±20 12.8x12.8x6.2 12.8x13.2x6.2 bulk
HCI1365-2R8 2.8µ 3.4 17.5 16.5 -40...150 ±20 12.8x12.8x6.2 12.8x13.2x6.2 bulk
HCI1365-R20 0.2µ 0.37 65 36 -40...150 ±30 12.8x12.8x6.2 12.8x13.2x6.2 bulk
HCI1365-R47 0.47µ 0.64 50 30 -40...150 ±20 12.8x12.8x6.2 12.8x13.2x6.2 bulk
HCI1365-R82 0.82µ 1.04 35 26 -40...150 ±20 12.8x12.8x6.2 12.8x13.2x6.2 bulk
HCI1890-1R3 1.3µ 1.05 62 32 -40...150 ±20 18.2x18.2x9 18.2x18.3x9 bulk
HCI1890-2R6 2.6µ 1.65 50 25.5 -40...150 ±20 18.2x18.2x9 18.2x18.3x9 bulk
HCI1890-4R5 4.5µ 3.4 37 18.5 -40...150 ±20 18.2x18.2x9 18.2x18.3x9 bulk
HCI2114-2R2 2.2µ 1.5 50 39 -40...125 ±15 21.5x16.5x14.5 21.5x21.5x14.5 bulk
HCI2114-3R1 3.1µ 2.09 43 36 -40...125 ±15 21.5x16.5x14.5 21.5x21.5x14.5 bulk
HCI2717-330 33µ 2.45 9.3 - -40...125 ±10 27.9x19.8x17.78 27.9x27.94x17.78 bulk
HCI2717-3R3 3.3µ 2.45 93.6 - -40...125 ±10 27.9x19.8x17.78 27.9x27.94x17.78 bulk
HCI2717-4R7 4.7µ 2.45 62.4 - -40...125 ±10 27.9x19.8x17.78 27.9x27.94x17.78 -
HCI2717-6R8 6.8µ 2.45 45.9 - -40...125 ±10 27.9x19.8x17.78 27.9x27.94x17.78 bulk
HPI0620-1R5 1.5µ 24 6.5 5.5 -55...125 ±20 6.7x6.7x1.8 6.7x7.3x1.8 -
HPI0630-3R3 3.3µ 25.5 7.6 6.1 -55...125 ±20 6.7x6.7x2.8 6.7x7.3x2.8 -
HPI0630-R33 330n 3 20 18 -55...125 ±20 6.7x6.7x2.8 6.7x7.3x2.8 -
HPI0630-R56 560n 4.1 16.5 15.5 -55...125 ±20 6.7x6.7x2.8 6.7x7.3x2.8 -