| Manufacturer | LUCKYLIGHT |
| Type of diode | power LED |
| Mounting | SMD |
| View. angle | 120° |
| Caution! | UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them. |
| Symbol | Luminosity | Colour | Power | λd | Current | Lens | Radiant power | Dimensions | Operating voltage |
|---|---|---|---|---|---|---|---|---|---|
| [lm] | [W] | [nm] | [mA] | [mW] | [mm] | [V DC] | |||
| LL-HP60MUVA | 0.2...0.8 | UV | 1 | 405 | 350 | transparent | - | - | 2.8...4 |
| C3535DUVC-QB-Q5-D | - | UV-A/UV-C | - | 270...280, 390...400 | 100 | - | 3...5/20...40 | 3.5x3.5x1.36 | 2.8...3.6/5.5...7 |