Power LED; SMD; ProLight Opto

Manufacturer
Type of diodepower LED
MountingSMD
Shapesquare
Frontconvex
Current350mA
Symbol Lens Pmax Operating voltage
[W] [V DC]
PK2N-3LAE-SD transparent 3 2.2
PK2N-3LBE-SD transparent 3 3.2
PK2N-3LGE-SD transparent 3 3.2
PK2N-3LRE-SD transparent 3 2.2
PK2N-3LWE-SD yellow 3 3.2
PK2N-3LNE-R7 yellow 3 3.2
PK2N-3LVE-R95 transparent 3 3.2
PK2N-3LWE-BR8 transparent 3 3.2
PK2N-3LCE-SD transparent 3 2.85...3.85
PK2E-2LWE-B2R7 - - 2.8...3.5
PK2E-5LPE-J21 yellow 5 2.7...3.3
PK2E-5LPE-ASD yellow 5 2.7...3.3
PK2N-3LPE-B3 - 3 2.8...3.4
PB2H-5MNE-HWFCR8A yellow 5 2.6...3
PB2H-5MNE-HWFCR9A - 5 2.6...3
PB2H-5MVE-HWFCR8A - 5 2.6...3
PB2H-5MVEHWFCR8A21 - 5 2.6...3
PB2H-5MVEHWFCR8A24 - 5 2.6...3
PB2H-5MVE-HWFCR9A - 5 2.6...3
PB2H-5MVEHWFCR9A21 - 5 2.6...3
PB2H-5MVEHWFCR9A24 - 5 2.6...3
Symbol Viewing angle Operating temperature Manufacturer series Dimensions Colour Colour temp. λd Luminosity CRImin
[°] [°C] [mm] [K] [nm] [lm]
PK2N-3LAE-SD 130 -40...90 Phenix 3.45x3.44x1.9 amber - 587...597 50...60 -
PK2N-3LBE-SD 130 -40...90 Phenix 3.45x3.44x1.9 blue - 455...475 23.5...30.6 -
PK2N-3LGE-SD 130 -40...90 Phenix 3.45x3.44x1.9 green - 515...535 100...140 -
PK2N-3LRE-SD 130 -40...90 Phenix 3.45x3.44x1.9 red - 613.5...631 50...70 -
PK2N-3LWE-SD 130 -40...90 Phenix 3.45x3.44x1.9 white cold 5000-5650 - 130...140 74
PK2N-3LNE-R7 130 -40...90 Phenix 3.45x3.44x1.9 white neutral 4100-4500 - 120...130 -
PK2N-3LVE-R95 130 -40...90 Phenix 3.45x3.44x1.9 white warm 2700-3300 - 70...100 95
PK2N-3LWE-BR8 130 -40...90 Phenix 3.45x3.44x1.9 white warm 2700-3300 - 90...112 80
PK2N-3LCE-SD 130 -40...90 Phenix 3.45x3.44x1.9 cyan - 495...515 70...83 -
PK2E-2LWE-B2R7 130 -40...90 Phenix 3.45x3.44x1.9 white cold 5000-7000 - 145...165 70
PK2E-5LPE-J21 130 -40...90 - 3.46x3.45x1.9 white warm 2100-2190 - 100...113 75
PK2E-5LPE-ASD 130 -40...90 - 3.46x3.45x1.9 amber (PC amber) - 587.8...590.4 90...105 -
PK2N-3LPE-B3 130 -40...90 Phenix 3.46x3.45x1.9 blue (PC blue) - 465...475 60...140 -
PB2H-5MNE-HWFCR8A 110 -40...105 Phenix 3.45x3.45x2.5 white neutral 3360-4120 - 140...170 80
PB2H-5MNE-HWFCR9A 110 -40...105 Phenix 3.45x3.45x2.5 white neutral 3360-4120 - 120...140 90
PB2H-5MVE-HWFCR8A 110 -40...105 Phenix 3.45x3.45x2.5 white warm 2660-3120 - 140...155 80
PB2H-5MVEHWFCR8A21 110 -40...105 Phenix 3.45x3.45x2.5 white warm 2090-2190 - 100...110 80
PB2H-5MVEHWFCR8A24 110 -40...105 Phenix 3.45x3.45x2.5 white warm 2380-2510 - 110...120 80
PB2H-5MVE-HWFCR9A 110 -40...105 Phenix 3.45x3.45x2.5 white warm 2660-3120 - 100...140 90
PB2H-5MVEHWFCR9A21 110 -40...105 Phenix 3.45x3.45x2.5 white warm 2090-2190 - 80...90 90
PB2H-5MVEHWFCR9A24 110 -40...105 Phenix 3.45x3.45x2.5 white warm 2380-2510 - 90...100 90