| Manufacturer | ProLight Opto |
| Type of diode | power LED |
| Shape | square |
| Case | CSP |
| Viewing angle | 130° |
| Mounting | SMD |
| Symbol | Front | Dimensions | λd | Luminosity | Current | Colour | Operating voltage |
|---|---|---|---|---|---|---|---|
| [mm] | [nm] | [lm] | [mA] | [V DC] | |||
| PQ2A-4FGE | flat | 1.6x1.6x0.75 | 515...535 | 80...94 | 350 | green | 2.85...3.6 |
| PQ2N-4LBE-WFC | convex | 1.6x1.6x1.5 | 470...485 | 35...58.9 | 350 | blue | 2.6...3.6 |
| PQ2N-4LGE | convex | 1.6x1.6x1.5 | 515...535 | 146...187 | 700 | green | 2.8...3.4 |
| PQ2N-4LPE-AWFC | convex | 1.6x1.6x1.5 | 587.5...592.5 | 147...174 | 700 | amber | 2.8...3.2 |
| PQ2N-4LPE-YGFC | convex | 1.6x1.6x1.5 | 566...569 | 128...157 | 700 | yellow green | 2.8...3.2 |