Power modules with step up/step down regulator

Power modules with step up/step down regulator, POLOLU-2095, POLOLU-2096, POLOLU-2118 |EN|
Symbol Type of converter Manufacturer Uin Output volt. Iout max Efficiency Board dim. Additional functions Integrated circuit Startup voltage
[V] [V] [A] [%] [mm] [V]
POLOLU-2118 step up / step down POLOLU 2.7...11.8 2.5...8 1 80...95 11x17 over-temperature shutoff - -
POLOLU-2122 step up / step down POLOLU 2.7...11.8 3.3 1 80...95 11x17 over-temperature shutoff - -
POLOLU-2123 step up / step down POLOLU 2.7...11.8 5 1 80...95 11x17 over-temperature shutoff - -
POLOLU-2572 step up / step down POLOLU 3...30 4...12 2 80...90 43x21 current shutoff; over-temperature shutoff - -
POLOLU-2573 step up / step down POLOLU 2.9...32 9...30 2 80...90 - over-temperature shutoff - -
POLOLU-2574 step up / step down POLOLU 2.9...32 5 2 80...90 - over-temperature shutoff - -
POLOLU-2575 step up / step down POLOLU 2.9...32 6 2 80...90 - over-temperature shutoff - -
POLOLU-2576 step up / step down POLOLU 2.9...32 9 2 80...90 43x21 protection against reverse connection of power supply; over-temperature shutoff - -
POLOLU-2577 step up / step down POLOLU 3...30 12 2 80...90 43x21 current shutoff; over-temperature shutoff - -
POLOLU-2836 step up / step down POLOLU 2...16 5 1.5 90 - over-temperature shutoff - -
POLOLU-2839 DC/DC POLOLU 1.8...5.3 -1.8...5.3 60m 80 7.2x8.6 - - -
POLOLU-2868 step up / step down POLOLU 2...16 2.5...9 1.5 85 12.7x15.24 undervoltage cut-off with regulation; input voltage indicator; short-circuit protection; over-temperature shutoff S9V11MACMA 3
POLOLU-2869 step up / step down POLOLU 2...16 2.5...9 1.5 85 12.7x15.24 input voltage indicator; short-circuit protection; over-temperature shutoff S9V11MA 3
POLOLU-2870 step up / step down POLOLU 2...16 5...6 1.5 85 12.7x15.24 undervoltage cut-off with regulation; input voltage indicator; short-circuit protection; over-temperature shutoff S9V11F5S6CMA 3
POLOLU-2871 step up / step down POLOLU 2...16 3.3...5 1.5 85 12.7x15.24 undervoltage cut-off with regulation; input voltage indicator; short-circuit protection; over-temperature shutoff S9V11F3S5CMA 3
POLOLU-4082 step up / step down POLOLU 2.8...22 5 3 85...95 22.9x22.9 - - -
POLOLU-4083 step up / step down POLOLU 2.8...22 5 1 85...95 8.9x12.1 - - -
POLOLU-4084 step up / step down POLOLU 2.8...22 5 1.5 85...95 8.9x12.1 - - -
POLOLU-4085 step up / step down POLOLU 2.8...22 5 2 85...95 8.9x12.1 - - -
POLOLU-791 step up / step down POLOLU 1.5...9.5 2.5...9.5 2 80...90 - over-temperature shutoff - -
DF-DFR0568 step up / step down DFROBOT 2.5...15 3.3 600m 60...83 13x17 - - -
DF-DFR0569 step up / step down DFROBOT 3...15 5 600m 60...83 13x13 - - -
DF-FIT0145 step up / step down DFROBOT 8...40 12 6 82...88 71x73 - - -
DF-FIT0171 step up / step down DFROBOT 8...40 24 6 90 74x74 current shutoff; over-temperature shutoff - -