Power supply: buffer; for building in, modular; MEAN WELL

Power supply: buffer; for building in, modular; MEAN WELL, ADD-55A, ADD-55B, ADD-155A, ADD-155B |EN|
Manufacturer
Type of power supplybuffer
Kind of power supplyfor building in, modular
Outputs3
Electr. connect.terminal block
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, discharge below
Additional functions:
  • active PFC (ADD-155x)
  • UPS
Supply voltage88...264V AC
Supply voltage124...370V DC
Operating temp.-10...60°C
Caution!rated parameters obtained at full load
Body dim.:
Related items:
  • DRL-02
  • DRP-03
Dimensions:
Output voltage:
Symbol Power Iout Uout2 Iout2 Uout3 Iout3 Efficiency Manufacturer series Kind of case
[W] [A] [V DC] [A] [V DC] [A] [%]
ADD-55A 52.58 2.5 5 3 13.4 0.23 71 ADD-55 901
ADD-55B 55.12 1.3 5 3 26.5 0.16 74 ADD-55 901
ADD-155A 152.75 9.5 5 3 13.3 0.5 78 ADD-155 906B
ADD-155B 152.75 4.5 5 3 27.1 0.5 81 ADD-155 906B
ADD-155C 149.9 2.3 5 3 53.5 0.2 81 ADD-155 906B