| Manufacturer | MERAWEX |
| Type of power supply | buffer |
| Kind of power supply | for building in, modular |
| Mounting | for wall mounting |
| Number of outputs | 1 |
| Electrical connection | terminal block |
| Operating temperature | -33...50°C |
| IP rating | IP43 |
| Caution! | without rechargeable batteries; rated parameters obtained at full load |
| Symbol | Power | Iout | Usup | Usup | Body dim. |
|---|---|---|---|---|---|
| [W] | [A] | [V AC] | [V DC] | [mm] | |
| ZMS-1A-12V10A | 120 | 10 | 184...253 | 187...297 | 390x350x90 |
| ZMS-1A-12V16A | 192 | 16 | 184...253 | 165...297 | 390x350x90 |
| ZMS-1A-24V6A | 144 | 6 | 184...253 | 187...297 | 390x350x90 |
| ZMS-1A-24V12A | 288 | 12 | 184...253 | 165...297 | 390x350x90 |
| ZMS-1A-48V3A | 144 | 3 | 184...253 | 187...297 | 390x350x90 |
| ZMS-1A-48V6A | 288 | 6 | 184...253 | 165...297 | 390x350x90 |
| ZMS-3A-12V10A | 120 | 10 | 184...253 | 187...297 | 450x350x180 |
| ZMS-3A-12V16A | 192 | 16 | 184...253 | 165...297 | 450x350x180 |
| ZMS-3A-24V6A | 144 | 6 | 184...253 | 187...297 | 450x350x180 |
| ZMS-3A-24V12A | 288 | 12 | 184...253 | 165...297 | 450x350x180 |
| ZMS-3A-48V3A | 144 | 3 | 184...253 | 187...297 | 450x350x180 |
| ZMS-3A-48V6A | 288 | 6 | 184...253 | 165...297 | 450x350x180 |
| Symbol | Additional functions | Output voltage |
|---|---|---|
| [V DC] | ||
| ZMS-1A-12V10A | battery capacity up to 36Ah (2x 18Ah) | 12 |
| ZMS-1A-12V16A | battery capacity up to 36Ah (2x 18Ah) | 12 |
| ZMS-1A-24V6A | battery capacity up to 18Ah | 24 |
| ZMS-1A-24V12A | battery capacity up to 18Ah | 24 |
| ZMS-1A-48V3A | battery capacity up to 5Ah | 48 |
| ZMS-1A-48V6A | battery capacity up to 5Ah | 48 |
| ZMS-3A-12V10A | battery capacity up to 80Ah (2x 40Ah) | 12 |
| ZMS-3A-12V16A | battery capacity up to 80Ah (2x 40Ah) | 12 |
| ZMS-3A-24V6A | battery capacity up to 40Ah | 24 |
| ZMS-3A-24V12A | battery capacity up to 40Ah | 24 |
| ZMS-3A-48V3A | battery capacity up to 12Ah | 48 |
| ZMS-3A-48V6A | battery capacity up to 12Ah | 48 |