| Manufacturer | MEAN WELL |
| Type of power supply | buffer |
| Number of outputs | 2 |
| Protection | battery polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, discharge below |
| Additional functions | battery tester; UPS |
| Supply voltage | 90...264V AC |
| Supply voltage | 127...370V DC |
| Operating temperature | -20...70°C |
| Manufacturer series | PSC |
| Caution! | rated parameters obtained at full load |
| Symbol | Dimensions | Power | Output voltage | Output current | Output voltage 2 | Output current 2 | Body dim. | Efficiency | Kind of case |
|---|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [A] | [V DC] | [A] | [mm] | [%] | |||
| PSC-35A | Fig. 1. | 35.88 | 13.8 | 1.7 | 13.8 | 0.9 | 84.6x50.8x24 | 84 | - |
| PSC-35B | Fig. 1. | 35.88 | 27.6 | 0.85 | 27.6 | 0.45 | 84.6x50.8x24 | 86 | - |
| PSC-60A | Fig. 2. | 59.34 | 13.8 | 2.8 | 13.8 | 1.5 | 101.6x50.8x29 | 84 | - |
| PSC-60B | Fig. 2. | 59.34 | 27.6 | 1.4 | 27.6 | 0.75 | 101.6x50.8x29 | 84 | - |
| PSC-100A | Fig. 3. | 100.05 | 13.8 | 4.75 | 13.8 | 2.5 | 127x76.2x31 | 86 | - |
| PSC-100B | Fig. 3. | 100.74 | 27.6 | 2.4 | 27.6 | 1.25 | 127x76.2x31 | 88 | - |
| PSC-160A | Fig. 4. | 160 | 13.8 | 7.6 | 13.8 | 4 | 152.4x76.2x32 | 88 | - |
| PSC-160B | Fig. 4. | 160 | 27.6 | 3.8 | 27.6 | 2 | 1524x76.2x32 | 90 | - |
| PSC-35A-C | Fig. 1. | 35.88 | 13.8 | 1.7 | 13.8 | 0.9 | 86.4x59.6x30 | 84 | 235A |
| PSC-35B-C | Fig. 1. | 35.88 | 27.6 | 0.85 | 27.6 | 0.45 | 86.4x59.6x30 | 86 | 235A |
| PSC-60A-C | Fig. 2. | 59.34 | 13.8 | 2.8 | 13.8 | 1.5 | 103.4x62x37 | 84 | 998A |
| PSC-60B-C | Fig. 2. | 59.34 | 27.6 | 1.4 | 27.6 | 0.75 | 103.4x62x37 | 84 | 998A |
| PSC-100A-C | Fig. 3. | 100.05 | 13.8 | 4.75 | 13.8 | 2.5 | 130x85x37 | 86 | 946B |
| PSC-100B-C | Fig. 3. | 100.74 | 27.6 | 2.4 | 27.6 | 1.25 | 130x85x37 | 88 | 946B |
| PSC-160A-C | Fig. 4. | 160 | 13.8 | 7.6 | 13.8 | 4 | 155.4x85x37 | 88 | 231A |
| PSC-160B-C | Fig. 4. | 160 | 27.6 | 3.8 | 27.6 | 2 | 155.4x85x37 | 90 | 231A |