Power supply; open; XP POWER; Series: VFB150

Manufacturer
Type of power supplyswitching
Mountingmounting holes
Electrical connectionconnector with snap lock
Usup90...264V AC
Insulation voltage3kV
Manufacturer seriesVFB150
Kind of power supplyopen
Number of outputs1
Power100/150W
Protectionover current OCP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature-10...70°C
Body dim.76.2x127x39mm
DimensionsFig. 1.
Power consumption without load<0.15W
Symbol Output voltage Iout Efficiency
[V DC] [A] [%]
VFB150PS12 12 12.5 88
VFB150PS15 15 10 89
VFB150PS24 24 6.25 91
VFB150PS48 48 3.13 90