| Kind of display used | LED x2 |
| Display parameters | 4 digit |
| Number of channels | 1 |
| Output voltage resolution | 0.1V |
| Output current resolution | 0.1mA |
| Voltage load regulation | ≤0,01% + 10mV |
| Related items | RM460 |
| Usup | 230V AC |
| Kind of power supply | single-channel, linear |
| Symbol | Dim. | Uout | Iout | Connectors for the country | Type of laboratory power supply |
|---|---|---|---|---|---|
| [mm] | [V DC] | [A] | |||
| PLH120 | 105x130x290 | 0...120 | 0...0.75 | Europe, Great Britain | standard |
| PLH120-P | 105x130x290 | 0...120 | 0...0.75 | - | programmable |
| PLH120-PG | 105x130x315 | 0...120 | 0...0.75 | Europe, Great Britain | programmable |
| PLH250 | 105x130x290 | 0...250 | 0...0.375 | Europe, Great Britain | standard |
| PLH250-P | 105x130x315 | 0...250 | 0...0.375 | Europe, Great Britain | programmable |
| PLH250-PG | 105x130x315 | 0...250 | 0...0.375 | - | programmable |