Power supply: switching; constant current; AIMTEC

Power supply: switching; constant current; AIMTEC, AMEOR30-12250AZ, AMEOR30-24140AZ |EN|
Manufacturer
Type of power supplyswitching
ApplicationLED
Kind of power supplyLED
Operating modesconstant current
Number of outputs1
Electrical connectionwires
Protectionanti-overload OPP, short circuit protection SCP, overheating OTP
Operating temperature-40...80°C
Manufacturer seriesAMEOR
DimensionsFig. 1.
Caution!rated parameters obtained at full load
Lead length200mm
Symbol Power Iout Uout Usup Usup Body dim. Efficiency
[W] [A] [V DC] [V AC] [V DC] [mm] [%]
AMEOR30-12250AZ 30 2.5 5...12 90...305 130...430 148x50x33 83
AMEOR30-24140AZ 33.6 1.4 12...24 90...305 130...430 148x50x33 84
AMEOR30-36100AZ 36 1 24...36 90...305 130...430 148x50x33 85
AMEOR30-4864AZ 30.72 0.64 36...48 90...305 130...430 148x50x33 86
AMEOR30-5070AZ 35 0.7 36...50 90...305 130...430 148x50x33 86
AMEOR60-12500AZ 60 5 5...12 90...305 130...430 148x50x33 85
AMEOR60-36170AZ 59.8 1.66 24...36 90...305 130...430 148x50x33 88
Additional functions:
  • resistance dimming function
  • active PFC