| Manufacturer | AIMTEC |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Operating modes | constant current |
| Number of outputs | 1 |
| Caution! | rated parameters obtained at full load |
| Symbol | Power | Iout | Uout | Body dim. | Operating temp. | Efficiency | Lead length |
|---|---|---|---|---|---|---|---|
| [W] | [A] | [V DC] | [mm] | [°C] | [%] | [mm] | |
| AMER120-24500CAZ | 120 | 5 | 12...24 | 181x59x47 | -55...85 | 88 | 200 |
| AMER120-24500CAZ-F | 120 | 5 | 12...24 | 181x59x47 | -55...85 | 88 | 200 |
| AMER120-36340AZ | 122.4 | 3.4 | 24...36 | 181x59x47 | -40...85 | 88 | 200 |
| AMER120-36340CAZ | 122.4 | 3.4 | 24...36 | 181x59x47 | -55...85 | 88 | 200 |
| AMER120-50250AZ-F | 125 | 2.5 | 36...50 | 181x59x47 | -40...85 | 88 | 200 |
| AMER120-50250CAZ-F | 125 | 2.5 | 36...50 | 181x59x47 | -55...85 | 88 | 200 |
| AMER150-50300AZ | 150 | 3 | 36...50 | 181x59x47 | -40...80 | 89 | 200 |
| AMER150-50300CAZ | 150 | 3 | 36...50 | 181x59x47 | -55...70 | 89 | 200 |