Power supply: switching; constant current; AIMTEC

Power supply: switching; constant current; AIMTEC, AMEPR5-05100AZ, AMEPR5-0670AZ, AMEPR5-1236AZ |EN|
Manufacturer
Type of power supplyswitching
ApplicationLED
Kind of power supplyLED
Operating modesconstant current
Number of outputs1
Caution!rated parameters obtained at full load
Electrical connectionwires
Symbol Manufacturer series Dimensions Power Iout Uout Usup Usup Body dim. Efficiency Operating temperature IP rating Lead length
[W] [A] [V DC] [V AC] [V DC] [mm] [%] [°C] [mm]
AMEPR5-0670AZ AMEPR Fig. 1. 4.2 0.7 2...6 90...264 130...370 Ø26.5x29 73 0...85 IP67 100
AMEPR5-1236AZ AMEPR Fig. 1. 4.32 0.36 5...12 90...264 130...370 Ø26.5x29 74 0...85 IP67 100
AMEPR5-1630AZ AMEPR Fig. 1. 4.8 0.3 8...16 90...264 130...370 Ø26.5x29 75 0...85 IP67 100
AMEPR8D-1270AZ AMEPR Fig. 2. 8.4 0.7 6...12 90...264 - Ø26.5x70 76 -20...85 IP67 100
AMEPR30-4864AZ AMEPR30-AZ Fig. 3. 30.7 0.64 36...48 90...305 130...430 134.8x57.7x40.5 83 -40...85 IP68 200
AMEPR30C-5070AZ AMEPR Fig. 4. 35 0.7 36...50 90...305 130...430 137.3x60x40.5 83 -40...85 IP68 200
AMEPR60-36170AZ AMEPR60-AZ Fig. 5. 59 1.7 24...36 90...305 130...430 134.8x57.7x40.5 88 -40...85 IP68 200
AMEPR60C-24250AZ AMEPR Fig. 6. 60 2.5 12...24 90...305 130...430 134.8x57.7x40.5 87 -40...85 IP68 200
AMEPR10D-1270AZ-UD AMEPR Fig. 7. 8.4 0.7 5...12 90...264 - 133x33x30 79 -20...80 IP20 100
AMEPR10D-1270AZ-UW AMEPR Fig. 7. 8.4 0.7 5...12 90...264 - 133x33x30 79 -20...80 IP67 100
AMEPR10D-1564AZ-UD AMEPR Fig. 7. 9.6 0.64 8...15 90...264 - 133x33x30 76 -20...80 IP20 100
AMEPR10D-1564AZ-UW AMEPR Fig. 7. 9.6 0.64 8...15 90...264 - 133x33x30 76 -20...80 IP67 100
EPR10D1564AZ220D AMEPR Fig. 7. 9.6 0.64 8...15 180...264 - 133x33x30 76 -20...80 IP20 100
EPR10D1564AZ220W AMEPR Fig. 7. 9.6 0.64 8...15 180...264 - 133x33x30 76 -20...80 IP67 100
EPR10D3035AZ220D AMEPR Fig. 7. 10.5 0.35 15...30 180...264 - 133x33x30 78 -20...80 IP20 100
EPR10D3630AZ220D AMEPR Fig. 7. 10.8 0.3 24...36 180...264 - 133x33x30 81 -20...80 IP20 100
AMEPR10D-4025AZ-UW AMEPR Fig. 7. 10 0.25 30...40 90...264 - 133x33x30 80 -20...80 IP67 100
AMEPR10D-5020AZ-UD AMEPR Fig. 7. 10 0.2 36...50 90...264 - 133x33x30 79 -20...80 IP20 100
AMEPR10D-5020AZ-UW AMEPR Fig. 7. 10 0.2 36...50 90...264 - 133x33x30 79 -20...80 IP67 100
EPR15D15100AZUW AMEPR Fig. 7. 15 1 8...15 90...264 - 133x33x30 79 -20...80 IP67 100
EPR15D15100AZ220D AMEPR Fig. 7. 15 1 8...15 180...264 - 133x33x30 79 -20...80 IP20 100
EPR15D15100AZ220W AMEPR Fig. 7. 15 1 8...15 180...264 - 133x33x30 79 -20...80 IP67 100
EPR15D2470AZ220D AMEPR Fig. 7. 16.8 0.7 12...24 180...264 - 133x33x30 82 -20...80 IP20 100
AMEPR15D-3650AZ-UD AMEPR Fig. 7. 18 0.5 24...36 90...264 - 133x33x30 82 -20...80 IP20 100
AMEPR15D-3650AZ-UW AMEPR Fig. 7. 18 0.5 24...36 90...264 - 133x33x30 82 -20...80 IP67 100
EPR15D3650AZ220W AMEPR Fig. 7. 18 0.5 24...36 180...264 - 133x33x30 82 -20...80 IP67 100
AMEPR15D-4835AZ-UW AMEPR Fig. 7. 15.8 0.35 30...48 90...264 - 133x33x30 82 -20...80 IP67 100
EPR15D4835AZ220D AMEPR Fig. 7. 15.8 0.35 30...48 180...264 - 133x33x30 82 -20...80 IP20 100
AMEPR15D-5030AZ-UD AMEPR Fig. 7. 15 0.3 36...50 90...264 - 133x33x30 82 -20...80 IP20 100
EPR15D5030AZ220D AMEPR Fig. 7. 15 0.3 36...50 180...264 - 133x33x30 82 -20...80 IP20 100
Protection:
Additional functions: