Power supply: switching; constant current; MEAN WELL

Power supply: switching; constant current; MEAN WELL, PCD-16-350B, PCD-16-700B, PCD-16-1050B |EN|
Manufacturer
Type of power supplyswitching
ApplicationLED
Kind of power supplyLED
Operating modesconstant current
Number of outputs1
Electrical connectionwires
Protectionshort circuit protection SCP, overheating OTP
Additional functionstriac dimming function;
active PFC
Supply voltage180...295V AC
IP ratingIP42
Caution!rated parameters obtained at full load
Operating temperature:
  • -30...45°C (PCD-60-xxx0B)
  • -30...50°C (PCD-40-xxx0B)
  • -30...60°C (PCD-16-xxx0B, PCD-25-xxx0B)
Symbol Power Iout Uout Body dim. Efficiency Manufacturer series Dimensions
[W] [mA] [V DC] [mm] [%]
PCD-16-350B 16.8 350 24...48 84x57x29.5 82 PCD-16 Fig. 1.
PCD-16-700B 16.8 700 16...24 84x57x29.5 81 PCD-16 Fig. 1.
PCD-16-1050B 16.8 1050 12...16 84x57x29.5 80.5 PCD-16 Fig. 1.
PCD-16-1400B 16.8 1400 8...12 84x57x29.5 80 PCD-16 Fig. 1.
PCD-25-350B 20.3 350 40...58 84x57x29.5 82 PCD-25 Fig. 1.
PCD-25-700B 25.2 700 24...36 84x57x29.5 81 PCD-25 Fig. 1.
PCD-25-1050B 25.2 1050 16...24 84x57x29.5 80.5 PCD-25 Fig. 1.
PCD-25-1400B 25.2 1400 12...18 84x57x29.5 80 PCD-25 Fig. 1.
PCD-40-350B 37.8 350 70...108 84x57x29.5 87 PCD-40 Fig. 2.
PCD-40-500B 40 500 45...80 84x57x29.5 87 PCD-40 Fig. 2.
PCD-40-700B 39.9 700 34...57 84x57x29.5 86 PCD-40 Fig. 2.
PCD-40-1050B 39.9 1050 22...38 84x57x29.5 86 PCD-40 Fig. 2.
PCD-40-1400B 40.6 1400 17...29 84x57x29.5 85 PCD-40 Fig. 2.
PCD-40-1750B 40.25 1750 13...23 84x57x29.5 85 PCD-40 Fig. 2.
PCD-60-500B 54 500 70...108 128x60x31.5 87 PCD-60 Fig. 2.
PCD-60-700B 60.2 700 50...86 128x60x31.5 86 PCD-60 Fig. 2.
PCD-60-1050B 59.85 1050 34...57 128x60x31.5 86 PCD-60 Fig. 2.
PCD-60-1400B 60.2 1400 25...43 128x60x31.5 85 PCD-60 Fig. 2.
PCD-60-1750B 59.5 1750 20...34 128x60x31.5 85 PCD-60 Fig. 2.
PCD-60-2000B 60 2000 18...30 128x60x31.5 85 PCD-60 Fig. 2.
PCD-60-2400B 60 2400 15...25 128x60x31.5 84 PCD-60 Fig. 2.