| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Operating modes | constant current |
| Number of outputs | 1 |
| Electrical connection | wires |
| Protection | anti-overvoltage OVP, short circuit protection SCP |
| Operating temperature | -30...70°C |
| IP rating | IP42 |
| Caution! | rated parameters obtained at full load |
| Lead length | 150mm |
| Symbol | Dimensions | Power | Iout | Uout | Usup | Usup | Body dim. | Efficiency | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|
| [W] | [mA] | [V DC] | [V AC] | [V DC] | [mm] | [%] | |||
| APC-8-250 | Fig. 1. | 8 | 250 | 16...32 | 90...264 | 127...370 | 60x30x23.5 | 84 | APC-8 |
| APC-8-350 | Fig. 1. | 8 | 350 | 11...23 | 90...264 | 127...370 | 60x30x23.5 | 83 | APC-8 |
| APC-8-500 | Fig. 1. | 8 | 500 | 8...16 | 90...264 | 127...370 | 60x30x23.5 | 82 | APC-8 |
| APC-8-700 | Fig. 1. | 7.7 | 700 | 5...11 | 90...264 | 127...370 | 60x30x23.5 | 80 | APC-8 |
| APC-12-350 | Fig. 2. | 12.6 | 350 | 9...36 | 90...264 | 127...370 | 77x40x29 | 82 | APC-12 |
| APC-12-700 | Fig. 2. | 12.6 | 700 | 9...18 | 90...264 | 127...370 | 77x40x29 | 80 | APC-12 |
| APC-16-350 | Fig. 3. | 16.8 | 350 | 12...48 | 90...264 | 127...370 | 77x40x29 | 84 | APC-16 |
| APC-16-700 | Fig. 3. | 16.8 | 700 | 9...24 | 90...264 | 127...370 | 77x40x29 | 83 | APC-16 |
| APC-25-350 | Fig. 4. | 24.5 | 350 | 25...70 | 90...264 | 127...370 | 84x57x29.5 | 83 | APC-25 |
| APC-25-500 | Fig. 4. | 25.2 | 500 | 15...50 | 90...264 | 127...370 | 84x57x29.5 | 83 | APC-25 |
| APC-25-700 | Fig. 4. | 25.2 | 700 | 11...36 | 90...264 | 127...370 | 84x57x29.5 | 83 | APC-25 |
| APC-25-1050 | Fig. 4. | 25.2 | 1050 | 9...24 | 90...264 | 127...370 | 84x57x29.5 | 83 | APC-25 |
| APC-35-350 | Fig. 5. | 35 | 350 | 28...100 | 90...264 | 127...370 | 84x57x29.5 | 84 | APC-35 |
| APC-35-500 | Fig. 5. | 35 | 500 | 25...70 | 90...264 | 127...370 | 84x57x29.5 | 84 | APC-35 |
| APC-35-700 | Fig. 5. | 35 | 700 | 15...50 | 90...264 | 127...370 | 84x57x29.5 | 84 | APC-35 |
| APC-35-1050 | Fig. 5. | 34 | 1050 | 11...33 | 90...264 | 127...370 | 84x57x29.5 | 84 | APC-35 |
| APC-12E-700 | Fig. 2. | 12.6 | 700 | 9...18 | 180...264 | 254...370 | 77x40x29 | 79 | APC-12E |