| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | desktop, mains |
| Operating modes | constant voltage |
| Supply voltage | 85...264V AC |
| Input connector | IEC C14 |
| Output plug | 5,5/2,1 |
| Type | straight |
| Polarisation | positive inner pin |
| Protection | anti-overload OPP, anti-overvoltage OVP |
| Body dim. | 93x54x36mm |
| Operating temperature | -30...70°C |
| Kit contents | without power cable |
| Conform to the norm | Energy efficiency Level VI |
| Symbol | Uout | Iout max | Power | Efficiency | L. of out. cable |
|---|---|---|---|---|---|
| [V DC] | [A] | [W] | [%] | [m] | |
| GST25A05-P1J | 5 | 4 | 20 | 81.5 | 1 |
| GST25A07-P1J | 7.5 | 2.93 | 22 | 84.5 | 1 |
| GST25A09-P1J | 9 | 2.55 | 23 | 85 | 1 |
| GST25A12-P1J | 12 | 2.08 | 25 | 86.5 | 1 |
| GST25A15-P1J | 15 | 1.66 | 25 | 87 | 1.8 |
| GST25A18-P1J | 18 | 1.38 | 25 | 87 | 1.8 |
| GST25A24-P1J | 24 | 1.04 | 25 | 88 | 1.8 |
| GST25A28-P1J | 28 | 0.89 | 25 | 88 | 1.8 |
| GST25A48-P1J | 48 | 0.52 | 25 | 89 | 1.8 |