| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Kind of power supply | desktop, mains |
| Operating modes | constant voltage |
| Application | medical applications |
| Input connector | IEC C8 |
| Type | straight |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Output plug | KYCON KPPX-4P |
| Kit contents | without power cable |
| Usup | 90...264V AC |
| Operating temperature | 0...60°C |
| Body dimensions | 60x106x31mm |
| L. of out. cable | 1m |
| Symbol | Conform to the norm | Uout | Iout max | Power |
|---|---|---|---|---|
| [V DC] | [A] | [W] | ||
| DTM65PW050C8 | Energy efficiency Level V | 5 | 8 | 40 |
| DTM65PW120C8 | Energy efficiency Level VI | 12 | 5 | 60 |
| DTM65PW150C8 | Energy efficiency Level VI | 15 | 4 | 60 |
| DTM65PW190C8 | Energy efficiency Level VI | 19 | 3.42 | 65 |
| DTM65PW240C8 | Energy efficiency Level VI | 24 | 2.7 | 65 |
| DTM65PW280C8 | Energy efficiency Level VI | 28 | 2.32 | 65 |
| DTM65PW480C8 | Energy efficiency Level VI | 48 | 1.35 | 65 |