| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Kind of power supply | desktop, mains |
| Operating modes | constant voltage |
| Application | medical applications |
| Input connector | IEC C14 |
| Output plug | MOLEX 39-01-2060 6pin 4,2 pitch |
| Type | straight |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Kit contents | without power cable |
| Usup | 90...264V AC |
| Body dimensions | 90x200x45mm |
| Operating temperature | -20...60°C |
| Conform to the norm | Energy efficiency Level VI |
| Power | 250W |
| L. of out. cable | 0.8m |
| Symbol | Uout | Iout max |
|---|---|---|
| [V DC] | [A] | |
| DTM250PW120D | 12 | 20.83 |
| DTM250PW190D | 19 | 13.16 |
| DTM250PW240D | 24 | 10.42 |
| DTM250PW280D | 28 | 8.93 |
| DTM250PW360D | 36 | 6.94 |
| DTM250PW480D | 48 | 5.21 |
| DTM250PW540D | 54 | 4.63 |