Power supply: switching; desktop, mains; TDK-LAMBDA

Manufacturer
Type of power supplyswitching
Kind of power supplydesktop, mains
Operating modesconstant voltage
Applicationmedical applications
Input connectorIEC C14
Output plugMOLEX 39-01-2100 10pin 4,2 pitch
Typestraight
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Kit contentswithout power cable
Usup90...264V AC
Operating temperature-30...60°C
Body dimensions112x222x45mm
Conform to the normEnergy efficiency Level VI
Power300W
L. of out. cable0.8m
Symbol Uout Iout max
[V DC] [A]
DTM300PW120D2 12 25
DTM300PW150D2 15 20
DTM300PW190D2 19 15.79
DTM300PW240D2 24 12.5
DTM300PW280D2 28 10.71
DTM300PW480D2 48 6.25
DTM300PW540D2 54 5.56