| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for building in, modular |
| Number of outputs | 1 |
| Electrical connection | terminal block |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Additional functions | active PFC |
| Operating temperature | -40...70°C |
| Manufacturer series | HRP-450 |
| Kind of case | 995A |
| Dimensions | Fig. 1. |
| Caution! | rated parameters obtained at full load |
| Symbol | Power | Uout | Iout | Usup | Usup | Body dim. | Efficiency | Output voltage range |
|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [A] | [V AC] | [V DC] | [mm] | [%] | [V DC] | |
| HRP-450-3.3 | 297 | 3.3 | 90 | 85...264 | 120...370 | 218x105x41 | 80 | 2.8...3.8 |
| HRP-450-5 | 450 | 5 | 90 | 85...264 | 120...370 | 218x105x41 | 83 | 4.3...5.8 |
| HRP-450-7.5 | 450 | 7.5 | 60 | 85...264 | 120...370 | 218x105x41 | 86.5 | 6.8...9 |
| HRP-450-12 | 450 | 12 | 37.5 | 85...264 | 120...370 | 218x105x41 | 88 | 10.2...13.8 |
| HRP-450-15 | 450 | 15 | 30 | 85...264 | 120...370 | 218x105x41 | 89 | 13.5...18 |
| HRP-450-24 | 451.2 | 24 | 18.8 | 85...264 | 120...370 | 218x105x41 | 88 | 21.6...28.8 |
| HRP-450-36 | 450 | 36 | 12.5 | 85...264 | 120...370 | 218x105x41 | 89 | 28.8...39.6 |
| HRP-450-48 | 456 | 48 | 9.5 | 85...264 | 120...370 | 218x105x41 | 89.5 | 40.8...55.2 |