| Manufacturer | MEAN WELL |
| Manufacturer series | NCP-3200 |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Number of outputs | 1 |
| Electrical connection | connector with snap lock |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Caution! | rated parameters obtained at full load |
| Operating temperature | -30...70°C |
| Body dim. | 325.8x107x41mm |
| Usup | 90...264V AC |
| Usup | 127...370V DC |
| Dimensions | Fig. 1. |
| Symbol | Additional functions | Power | Iout | Efficiency | Uout |
|---|---|---|---|---|---|
| [W] | [A] | [%] | [V DC] | ||
| NCP-3200-24 | - | 3192 | 133 | 93.5 | 24 |
| NCP-3200-24CAN | CANBus | 3192 | 133 | 93.5 | 24 |
| NCP-3200-380 | - | 3206 | 8.4 | 94 | 380 |
| NCP-3200-380CAN | CANBus | 3206 | 8.4 | 94 | 380 |
| NCP-3200-48 | - | 3216 | 67 | 94.5 | 48 |
| NCP-3200-48CAN | CANBus | 3216 | 67 | 94.5 | 48 |