Power supply: switching; for DIN rail; HDR-15; MEAN WELL

Power supply: switching; for DIN rail; HDR-15; MEAN WELL, HDR-15-5, HDR-15-12, HDR-15-15 |EN|
Manufacturer
Type of power supplyswitching
Mountingfor DIN rail mounting
Number of outputs1
Electrical connectionterminal block
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature-30...70°C
DimensionsFig. 1.
Manufacturer seriesHDR-15
Power consumption without load<0.3W
Kind of power supplyfor DIN rail
Caution!rated parameters obtained at full load
Symbol Power Uout Iout Usup Usup Body dim. Efficiency Output voltage range
[W] [V DC] [A] [V AC] [V DC] [mm] [%] [V DC]
HDR-15-5 12 5 2.4 85...264 120...370 17.5x90x54 80 4.5...5.5
HDR-15-12 15 12 1.25 85...264 120...370 17.5x90x54 85 10.8...13.8
HDR-15-15 15 15 1 85...264 120...370 17.5x90x54 85.5 13.5...18
HDR-15-24 15 24 0.63 85...264 120...370 17.5x90x54 86 21.6...29
HDR-15-48 15 48 0.32 85...264 120...370 17.5x90x54 87 43.2...55.2