| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Mounting | for DIN rail mounting |
| Number of outputs | 1 |
| Electrical connection | terminal block |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Additional functions | active PFC; output voltage correctness indication |
| Operating temperature | -20...70°C |
| Kind of power supply | for DIN rail, slim |
| Manufacturer series | NDR-480 |
| Dimensions | Fig. 1. |
| Caution! | rated parameters obtained at full load |
| Symbol | Uout | Iout | Power | Usup | Usup | Body dim. | Efficiency | Output voltage range |
|---|---|---|---|---|---|---|---|---|
| [V DC] | [A] | [W] | [V AC] | [V DC] | [mm] | [%] | [V DC] | |
| NDR-480-24 | 24 | 20 | 480 | 90...264 | 127...370 | 85.5x125.2x128.5 | 92.5 | 24...28 |
| NDR-480-48 | 48 | 10 | 480 | 90...264 | 127...370 | 85.5x125.2x128.5 | 92.5 | 48...55 |