| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Manufacturer series | D1SE |
| Number of outputs | 1 |
| Mounting | for DIN rail mounting |
| Uinsul | 5000V DC |
| Usup | 93...300V DC |
| Usup | 90...264V AC |
| Operating temperature | -25...70°C |
| Electrical connection | Push-in, push-in terminals |
| IP rating | IP20 |
| Protection | over current OCP, undervoltage UVP, anti-overvoltage OVP, overheating OTP |
| Symbol | Power | Uout | Output voltage range | Iout | Efficiency | Body dim. | Additional functions | Features |
|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [V DC] | [A] | [%] | [mm] | |||
| D1SE120-24-A3 | 120 | 24 | 22.5...29 | 0...5 | 92 | 38x125x110 | - | - |
| D1SE120-24-A4 | 120 | 24 | 22.5...29 | 0...5 | 92 | 38x125x110 | DC-OK LED | - |
| D1SE120-24-A5 | 120 | 24 | 22.5...29 | 0...5 | 92 | 38x125x110 | DC-OK LED | PCB coating |
| D1SE240-24-A3 | 240 | 24 | 22.5...29 | 0...10 | 94.5 | - | - | - |
| D1SE240-24-A4 | 240 | 24 | 22.5...29 | 0...10 | 94.5 | - | DC-OK LED | - |
| D1SE240-24-A5 | 240 | 24 | 22.5...29 | 0...10 | 94.5 | - | DC-OK LED | PCB coating |
| D1SE480-24-A3 | 480 | 24 | 22.5...29 | 0...20 | 95.1 | - | - | - |
| D1SE480-24-A4 | 480 | 24 | 22.5...29 | 0...20 | 95.1 | - | DC-OK LED | - |
| D1SE480-24-A5 | 480 | 24 | 22.5...29 | 0...20 | 95.1 | - | DC-OK LED | PCB coating |