| Manufacturer | TRIDONIC |
| Manufacturer series | LCA |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Operating modes | constant current |
| Protection | no-load, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Number of outputs | 1 |
| Supply voltage | 176...280V DC |
| Supply voltage | 198...264V AC |
| Electrical connection | terminal block |
| Additional functions | resistance dimming function |
| Caution! | rated parameters obtained at full load |
| Communictions protocol | DALI, DALI 2 |
| Symbol | Power | Output current | Body dim. | Related items | Output voltage | Efficiency | Operating temperature |
|---|---|---|---|---|---|---|---|
| [W] | [mA] | [mm] | [V DC] | [%] | [°C] | ||
| 28000655 | 50 | 100...400 | 280x30x21 | 28001101, 28001102, 28001103, 28001104, 28001105, 28001106, 28001107, 28001108, 28001109, 28001110, 28001111, 28001112 | 50...140 | 82 | -25...60 |
| 28000657 | 75 | 100...400 | 280x30x21 | 28001101, 28001102, 28001103, 28001104, 28001105, 28001106, 28001107, 28001108, 28001109, 28001110, 28001111, 28001112 | 110...220 | 92 | -25...50 |
| 28000659 | 75 | 350...1050 | 360x30x21 | 28001110, 28001111, 28001112, 28001113, 28001114, 28001115, 28001116, 28001117, 28001118, 28001119, 28001120, 28001121, 28001122, 28001123, 28001124, 28001125, 28001251, 28001252, 28001960 | 40...110 | 92 | -25...50 |
| 28000661 | 100 | 250...700 | 360x30x21 | 28001106, 28001107, 28001108, 28001109, 28001110, 28001111, 28001112, 28001113, 28001114, 28001115, 28001116, 28001117, 28001118, 28001251, 28001252, 28001960 | 80...220 | 93 | -25...55 |