| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Operating modes | constant voltage |
| Number of outputs | 1 |
| Electrical connection | wires |
| IP rating | IP67 |
| Manufacturer series | LPV |
| Caution! | rated parameters obtained at full load |
| Lead length | 600mm |
| Symbol | Power | Output voltage | Iout | Usup | Usup | Body dim. | Efficiency | Dimensions |
|---|---|---|---|---|---|---|---|---|
| [W] | [V DC] | [A] | [V AC] | [V DC] | [mm] | [%] | ||
| LPV-20-5 | 15 | 5 | 3 | 90...264 | 127...370 | 35x118x26 | 77 | Fig. 1. |
| LPV-20-12 | 20 | 12 | 1.67 | 90...264 | 127...370 | 35x118x26 | 81 | Fig. 1. |
| LPV-20-15 | 20 | 15 | 1.33 | 90...264 | 127...370 | 35x118x26 | 83 | Fig. 1. |
| LPV-20-24 | 20 | 24 | 0.84 | 90...264 | 127...370 | 35x118x26 | 83 | Fig. 1. |
| LPV-35-5 | 30 | 5 | 5 | 90...264 | 127...370 | 40x148x30 | 77 | Fig. 2. |
| LPV-35-12 | 36 | 12 | 3 | 90...264 | 127...370 | 40x148x30 | 84 | Fig. 2. |
| LPV-35-15 | 36 | 15 | 2.4 | 90...264 | 127...370 | 40x148x30 | 84 | Fig. 2. |
| LPV-35-24 | 36 | 24 | 1.5 | 90...264 | 127...370 | 40x148x30 | 85 | Fig. 2. |
| LPV-35-36 | 36 | 36 | 1 | 90...264 | 127...370 | 40x148x30 | 85 | Fig. 2. |
| LPV-60-5 | 40 | 5 | 8 | 90...264 | 127...370 | 42x162x32 | 76 | Fig. 3. |
| LPV-60-12 | 60 | 12 | 5 | 90...264 | 127...370 | 42x162x32 | 83 | Fig. 3. |
| LPV-60-15 | 60 | 15 | 4 | 90...264 | 127...370 | 42x162x32 | 83 | Fig. 3. |
| LPV-60-24 | 60 | 24 | 2.5 | 90...264 | 127...370 | 42x162x32 | 86 | Fig. 3. |
| LPV-60-36 | 60 | 36 | 1.67 | 90...264 | 127...370 | 42x162x32 | 86 | Fig. 3. |
| LPV-60-48 | 60 | 48 | 1.25 | 90...264 | 127...370 | 42x162x32 | 86 | Fig. 3. |
| LPV-100-5 | 60 | 5 | 12 | 90...264 | 127...370 | 52x190x37 | 80 | Fig. 4. |
| LPV-100-12 | 102 | 12 | 8.5 | 90...264 | 127...370 | 52x190x37 | 85 | Fig. 4. |
| LPV-100-15 | 100 | 15 | 6.7 | 90...264 | 127...370 | 52x190x37 | 87 | Fig. 4. |
| LPV-100-24 | 100 | 24 | 4.2 | 90...264 | 127...370 | 52x190x37 | 88 | Fig. 4. |
| LPV-100-36 | 100 | 36 | 2.8 | 90...264 | 127...370 | 52x190x37 | 88 | Fig. 4. |
| LPV-100-48 | 100 | 48 | 2.1 | 90...264 | 127...370 | 52x190x37 | 89 | Fig. 4. |
| LPV-150-12 | 120 | 12 | 10 | 180...305 | 254...431 | 191x63x37 | 87 | Fig. 5. |
| LPV-150-15 | 120 | 15 | 8 | 180...305 | 254...431 | 191x63x37 | 88 | Fig. 5. |
| LPV-150-24 | 151 | 24 | 6.3 | 180...305 | 254...431 | 191x63x37 | 89 | Fig. 5. |
| LPV-150-36 | 151 | 36 | 4.2 | 180...305 | 254...431 | 191x63x37 | 89 | Fig. 5. |
| LPV-150-48 | 153 | 48 | 3.2 | 180...305 | 254...431 | 191x63x37 | 90 | Fig. 5. |