| Manufacturer | INVENTRONICS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Operating modes | constant voltage |
| Number of outputs | 1 |
| Additional functions | PFC |
| IP rating | IP67 |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Electrical connection | wires |
| Caution! | rated parameters obtained at full load |
| Symbol | Product description |
|---|---|
| EUV-150S012SV | Power supply:switching;LED;150W;12VDC;0÷12.5A;90÷305VAC;IP67 |
| EUV-200S012SV | Power supply:switching;LED;180W;12VDC;0÷15A;90÷305VAC;IP67 |
| EUV-250S012SV | Power supply:switching;LED;220W;12VDC;0÷18.33A;90÷305VAC |
| EUV-300S012SV | Power supply:switching;LED;275W;12VDC;0÷22.9A;90÷305VAC;IP67 |
| EUV-300S024SV | Power supply:switching;LED;300W;24VDC;0÷12.5A;90÷305VAC;IP67 |
| EBV-200S024SV | Power supply:switching;LED;200W;24VDC;0÷8.4A;176÷305VAC;IP67 |