Power supply: switching; LED; MEAN WELL

Power supply: switching; LED; MEAN WELL, LPC-20-350, LPC-20-700, LPC-35-700, LPC-35-1050 |EN|
Manufacturer
Type of power supplyswitching
ApplicationLED
Kind of power supplyLED
Operating modesconstant current
Number of outputs1
IP ratingIP67
Caution!rated parameters obtained at full load
Electrical connectionwires
Symbol Power Iout Uout Usup Usup Body dim. Efficiency Dimensions Manufacturer series Kind of case
[W] [mA] [V DC] [V AC] [V DC] [mm] [%]
LPC-20-350 16.8 350 9...48 90...264 127...370 118x35x26 83 Fig. 1. LPC-20 972A
LPC-20-700 21 700 9...30 90...264 127...370 118x35x26 83 Fig. 1. LPC-20 972A
LPC-35-700 33.6 700 9...48 90...264 127...370 148x40x30 85 Fig. 2. LPC-35 975A
LPC-35-1050 31.5 1050 9...30 90...264 127...370 148x40x30 85 Fig. 2. LPC-35 975A
LPC-35-1400 33.6 1400 9...24 90...264 127...370 148x40x30 85 Fig. 2. LPC-35 975A
LPC-60-1050 50.4 1050 9...48 90...264 127...370 162.5x42.5x32 87 Fig. 3. LPC-60 976A
LPC-60-1400 58.8 1400 9...42 90...264 127...370 162.5x42.5x32 85 Fig. 3. LPC-60 976A
LPC-60-1750 59.5 1750 9...34 90...264 127...370 162.5x42.5x32 87 Fig. 3. LPC-60 976A
LPC-100-350 100.1 350 143...286 90...264 127...370 190x52x37 90 Fig. 4. LPC-100 LPC-100
LPC-100-500 100 500 100...200 90...264 127...370 190x52x37 90 Fig. 4. LPC-100 LPC-100
LPC-100-700 100.1 700 72...143 90...264 127...370 190x52x37 90 Fig. 4. LPC-100 LPC-100
LPC-100-1050 100.8 1050 48...96 90...264 127...370 190x52x37 90 Fig. 4. LPC-100 LPC-100
LPC-100-1400 100.8 1400 36...72 90...264 127...370 190x52x37 89.5 Fig. 4. LPC-100 LPC-100
LPC-100-1750 101.5 1750 29...58 90...264 127...370 190x52x37 89.5 Fig. 4. LPC-100 LPC-100
LPC-100-2100 100.8 2100 24...48 90...264 127...370 190x52x37 89 Fig. 4. LPC-100 LPC-100
LPC-150-350 150.5 350 215...430 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-500 150 500 150...300 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-700 150.5 700 107...215 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-1050 151.2 1050 72...144 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-1400 151.2 1400 54...108 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-1750 150.5 1750 43...86 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-2100 151.2 2100 36...72 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-2450 151.9 2450 31...62 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-2800 151.2 2800 27...54 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
LPC-150-3150 151.2 3150 24...48 180...305 254...431 191x63x37.5 90 Fig. 5. LPC-150 LPC-150
Protection:
Operating temperature:
Lead length: