Power supply: switching; LED; MYRRA

Manufacturer
IP ratingIP65
Kind of power supplyLED
Operating modesconstant voltage, constant current
Type of power supplyswitching
Number of outputs1
Usup100...305V AC
Operating temperature-25...80°C
Additional functionsdimming function 1-10V DC;
PWM controlled dimming function;
active PFC
Protectionanti-overvoltage OVP, short circuit protection SCP, overheating OTP
Electrical connectionwires
Symbol Dimensions Power Output voltage Iout Efficiency Body dimensions Lead length
[W] [V DC] [A] [%] [mm] [mm]
MYRRA-54000 Fig. 1. 65 12...18 3.6 88 143x50x33 350
MYRRA-54001 Fig. 1. 65 15...24 2.7 88 143x50x33 350
MYRRA-54002 Fig. 1. 65 21.5...36 1.8 89 143x50x33 350
MYRRA-54003 Fig. 1. 65 25...42 1.55 90 143x50x33 350
MYRRA-54004 Fig. 1. 65 32...48 1.35 90 143x50x33 350
MYRRA-54020 Fig. 2. 200 12...18 11.1 88 213x67x37.5 355
MYRRA-54021 Fig. 2. 200 15...24 8.33 88 213x67x37.5 355
MYRRA-54022 Fig. 2. 200 21.5...36 5.56 89 213x67x37.5 355
MYRRA-54023 Fig. 2. 200 25...42 4.76 90 213x67x37.5 355
MYRRA-54024 Fig. 2. 200 32...48 4.2 90 213x67x37.5 355