| Manufacturer | POS |
| Application | LED |
| Kind of power supply | LED |
| Type of power supply | switching |
| Number of outputs | 1 |
| Operating modes | constant voltage |
| Symbol | Power | Usup | Uout | Iout | Efficiency | IP rating | Operating temperature | Body dim. | Electrical connection | Additional functions | Communictions protocol |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [V AC] | [V DC] | [A] | [%] | [°C] | [mm] | |||||
| FTPC15V24-PL | 15 | 180...264 | 24 | 0...625m | 85 | IP20 | -20...45 | 101x39.5x19.5 | terminal block | - | - |
| FTPC30V24-L | 30 | 200...240 | 24 | 0...1.25 | 86 | IP20 | -20...45 | 123x44.6x19.2 | terminal block | - | - |
| FTPC40V12-L | 40 | 180...264 | 12 | 0...3.33 | 85 | IP20 | -20...45 | 149x40.4x26.7 | terminal block | - | - |
| FTPC60V24-PL | 60 | 180...264 | 24 | 0...2.5 | 88 | IP20 | -20...45 | 170x44.5x28.2 | terminal block | - | - |
| FTPC150V24-L | 150 | 198...264 | 24 | 0...6.25 | 90 | IP20 | -20...45 | 179.4x62.5x30.6 | terminal block | - | - |
| FTPC15V12-FP2 | 15 | 180...264 | 12 | 0...1.25 | 83 | IP44 | -20...45 | 113x37x18 | wires | active PFC | - |
| FTPC20V12-FP2 | 20 | 180...264 | 12 | 0...1.67 | 85 | IP44 | -20...45 | 113x37x18 | wires | active PFC | - |
| FTPC20V24-FP2 | 20 | 180...264 | 24 | 0...833m | 86 | IP44 | -20...45 | 113x37x18 | wires | active PFC | - |
| FTPC30V12-FP2 | 30 | 198...264 | 12 | 0...2.5 | 86 | IP44 | -20...45 | 158x51x17.3 | wires | active PFC | - |
| FTPC30V24-FP2 | 30 | 198...264 | 24 | 0...1.25 | 87 | IP44 | -20...45 | 158x51x17.3 | wires | active PFC | - |
| FTPC40V12-FP2 | 40 | 198...264 | 12 | 0...3.33 | 86 | IP44 | -20...45 | 158x51x17.3 | wires | active PFC | - |
| FTPC40V24-FP2 | 40 | 198...264 | 24 | 0...1.67 | 87 | IP44 | -20...45 | 158x51x17.3 | wires | active PFC | - |
| FTPC60V12-FP2 | 60 | 198...264 | 12 | 0...5 | 87 | IP44 | -20...45 | 172x59.5x18.5 | wires | active PFC | - |
| FTPC60V24-FP2 | 60 | 198...264 | 24 | 0...2.5 | 88 | IP44 | -20...45 | 172x59.5x18.5 | wires | active PFC | - |
| FTPC60V12-S-DA6 | 60 | 198...264 | 12 | 500m...5 | 85 | IP40 | -20...45 | 361.5x30x21.3 | terminal block | active PFC | DALI |
| FTPC60V24-S-DA6 | 60 | 198...264 | 24 | 250m...2.5 | 88 | IP40 | -20...45 | 361.5x30x21.3 | terminal block | active PFC | DALI |
| FTPC100V12-S-DA6 | 100 | 198...264 | 12 | 833m...8.33 | 92 | IP20 | -20...45 | 336.6x30x18.2 | terminal block | active PFC | DALI |
| FTPC100V24-S-DA6 | 100 | 198...264 | 24 | 416m...4.16 | 93 | IP20 | -20...45 | 336.6x30x18.2 | terminal block | active PFC | DALI |
| FTPC150V12-S-DA6 | 150 | 198...264 | 12 | 1.1...11 | 92 | IP20 | -20...45 | 336.6x30x18.2 | terminal block | active PFC | DALI |
| FTPC150V24-S-DA6 | 150 | 198...264 | 24 | 625m...6.25 | 93 | IP20 | -20...45 | 336.6x30x18.2 | terminal block | active PFC | DALI |
| FTPC60V12-S-WP | 60 | 108...264 | 12 | 0...5 | 90 | IP66 | -20...45 | 339x30x18 | wires | active PFC | - |
| FTPC60V24-S-WP | 60 | 108...264 | 24 | 0...2.5 | 90 | IP66 | -20...45 | 339x30x18 | wires | active PFC | - |
| FTPC100V24-S-WP | 100 | 180...264 | 24 | 0...4.17 | 90 | IP66 | -20...50 | 356x30x20 | wires | active PFC | - |
| FTPC100V12-S-WP | 100 | 180...264 | 12 | 0...8.33 | 90 | IP66 | -20...50 | 356x30x20 | wires | active PFC | - |
| FTPC150V12-S-WP | 150 | 180...264 | 12 | 0...11 | 90 | IP66 | -20...45 | 356x30x23 | wires | active PFC | - |
| FTPC150V24-S-WP | 150 | 180...264 | 24 | 0...6.25 | 91 | IP66 | -20...45 | 356x30x23 | wires | active PFC | - |
| FTPC100V12-SPCTPDS | 100 | 180...264 | 12 | 0...8.33 | 90 | IP20 | -20...55 | 326x30x22 | terminal block | push dimming | - |
| FTPC100V24-SPCTPDS | 100 | 180...264 | 24 | 0...4.16 | 92 | IP20 | -20...55 | 326x30x22 | terminal block | push dimming | - |
| FTPC150V24-SPCTPDS | 150 | 180...264 | 24 | 0...6.25 | 90 | IP20 | -20...45 | 326x30x22 | terminal block | push dimming | - |