Power supply: switching; modular; MEAN WELL

Power supply: switching; modular; MEAN WELL, UHP-200-3.3, UHP-200-4.2, UHP-200-5, UHP-200-12 |EN|
Manufacturer
Type of power supplyswitching
Number of outputs1
Electrical connectionterminal block
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP
Caution!rated parameters obtained at full load
Symbol Power Output voltage Out. curr. Supply voltage Supply voltage Body dim. Efficiency
[W] [V DC] [A] [V AC] [V DC] [mm] [%]
UHP-200-3.3 132 3.3 40 90...264 127...370 194x55x26 89
UHP-200-4.2 168 4.2 40 90...264 127...370 194x55x26 90
UHP-200-5 200 5 40 90...264 127...370 194x55x26 91
UHP-200-12 200.4 12 16.7 90...264 127...370 194x55x26 93
UHP-200-15 201 15 13.4 90...264 127...370 194x55x26 94
UHP-200-24 201.6 24 8.4 90...264 127...370 194x55x26 94
UHP-200-36 201.6 36 5.6 90...264 127...370 194x55x26 94
UHP-200-48 201.6 48 4.2 90...264 127...370 194x55x26 94
UHP-200-55 200 55 - - 127...370 - -
UHP-200R-3.3 132 3.3 40 90...264 127...370 194x55x26 89
UHP-200R-4.2 168 4.2 40 90...264 127...370 194x55x26 90
UHP-200R-5 200 5 40 90...264 127...370 194x55x26 91
UHP-200R-12 200.4 12 16.7 90...264 127...370 194x55x26 93
UHP-200R-15 201 15 13.4 90...264 127...370 194x55x26 94
UHP-200R-24 201.6 24 8.4 90...264 127...370 194x55x26 94
UHP-200R-36 201.6 36 5.6 90...264 127...370 194x55x26 94
UHP-200R-48 201.6 48 4.2 90...264 127...370 194x55x26 94
UHP-350-3.3 198 3.3 60 90...264 127...370 220x62x31 88.5
UHP-350-4.2 252 4.2 60 90...264 127...370 220x62x31 89
UHP-350-5 300 5 60 90...264 127...370 220x62x31 90
UHP-350-12 350.4 12 29.2 90...264 127...370 220x62x31 91
UHP-350-15 351 15 23.4 90...264 127...370 220x62x31 92
UHP-350-24 350.4 24 14.6 90...264 127...370 220x62x31 94
UHP-350-36 351 36 9.75 90...264 127...370 220x62x31 94
UHP-350-48 350.4 48 7.3 90...264 127...370 220x62x31 94
UHP-350R-3.3 198 3.3 60 90...264 127...370 220x62x31 88.5
UHP-350R-4.2 252 4.2 60 90...264 127...370 220x62x31 89
UHP-350R-5 300 5 60 90...264 127...370 220x62x31 90
UHP-350R-12 350.4 12 29.2 90...264 127...370 220x62x31 91
UHP-350R-15 351 15 23.4 90...264 127...370 220x62x31 92
UHP-350R-24 350.4 24 14.6 90...264 127...370 220x62x31 94
UHP-350R-36 351 36 9.75 90...264 127...370 220x62x31 94
UHP-350R-48 350.4 48 7.3 90...264 127...370 220x62x31 94
UHP-500-4.2 336 4.2 80 90...264 127...370 232x81x31 89
UHP-500-5 400 5 80 90...264 127...370 232x81x31 90
UHP-500-12 500.4 12 41.7 90...264 127...370 232x81x31 94
UHP-500-15 501 15 33.4 90...264 127...370 232x81x31 94
UHP-500-24 501.6 24 20.9 90...264 127...370 232x81x31 94.5
UHP-500-36 500.4 36 13.9 90...264 127...370 232x81x31 95
UHP-500-48 501.6 48 10.45 90...264 127...370 232x81x31 95
UHP-500R-4.2 336 4.2 80 90...264 127...370 232x81x31 89
UHP-500R-5 400 5 80 90...264 127...370 232x81x31 90
UHP-500R-12 500.4 12 41.7 90...264 127...370 232x81x31 94
UHP-500R-15 501 15 33.4 90...264 127...370 232x81x31 94
UHP-500R-24 501.6 24 20.9 90...264 127...370 232x81x31 94.5
UHP-500R-36 500.4 36 13.9 90...264 127...370 232x81x31 95
UHP-500R-48 501.6 48 10.45 90...264 127...370 232x81x31 95
UHP-750-12 720 12 60 90...264 127...370 237x100x41 93.5
UHP-750-24 750 24 31.3 90...264 127...370 237x100x41 95
UHP-750-36 750 36 20.9 90...264 127...370 237x100x41 95
UHP-750-48 750 48 15.7 90...264 127...370 237x100x41 95
UHP-1000-12 960 12 80 90...264 250...370 240x115x41 94
UHP-1000-24 1000 24 42 90...264 250...370 240x115x41 95
UHP-1000-36 1000 36 28 90...264 250...370 240x115x41 95.5
UHP-1000-48 1000 48 21 90...264 250...370 240x115x41 96
UHP-1500-24 1500 24 62.5 90...264 250...370 290x140x41 95
UHP-1500-24CAN 1500 24 62.5 90...264 250...370 290x140x41 95
UHP-1500-48 1512 48 31.5 90...264 250...370 290x140x41 96
UHP-1500-48CAN 1512 48 31.5 90...264 250...370 290x140x41 96
UHP-1500-115 1500 115 13.05 90...264 250...370 290x140x41 95
UHP-1500-230 1500 230 6.52 90...264 250...370 290x140x41 95
UHP-1500-380 1500 380 3.95 90...264 250...370 290x140x41 95.5
UHP-1500-380E 1500 380 3.95 90...264 250...370 290x140x41 95.5
UHP-2500-24CAN 2500.8 24 104.2 90...264 250...370 310x150x60 95
UHP-2500-48CAN 2500.8 48 52.1 90...264 250...370 310x150x60 96
Kind of power supply:
Operating temperature:
  • -30...70°C (UHP-2xxx, UHP-350xxx, UHP-750-xx, UHP-1xxx)
  • -20...70°C (UHP-500xxx)
Additional functions:
Manufacturer series:
Kind of case:
Output voltage range: