Power supply: switching; open; AIMTEC

Power supply: switching; open; AIMTEC, AMEOC30-3.3SMAZ, AMEOC30-12SMAZ, AMEOC30-15SMAZ |EN|
Manufacturer
Type of power supplyswitching
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Kind of power supplyopen
Caution!rated parameters obtained at full load
Symbol Power Output voltage Iout Uout2 Iout2 Body dim. Efficiency
[W] [V DC] [A] [V DC] [A] [mm] [%]
AMEOC30-3.3SMAZ 19.8 3.3 6 - - 125x59x26 80
AMEOC30-12DMAZ 30 12 1.25 -12 1.25 125x59x26 84
AMEOC30-15DMAZ 30 15 1 -15 1 125x59x26 83
AMEOC30-24DMAZ 30 24 0.63 -24 0.63 125x59x26 82
AMEOC40-12SMAZ 40 12 3.33 - - 125x59x26 84
AMEOC40-5DMAZ 40 5 4 -5 4 125x59x26 80
AMEOC40-12DMAZ 40 12 1.66 -12 1.66 125x59x26 85
AMEOC40-24DMAZ 40 24 0.84 -24 0.84 125x59x26 77
AMEOF65-48SHAMJZ-B 65 48 1.36 - - 76.2x50.8x26.5 91
AMEOF120-48SHAMJZB 120 48 2.5 - - 76.2x50.8x31 94.5
AMEOF225-12SHAMJZB 225 12 18.75 - - - -
AMEOF225-24SHAMJZB 225 24 9.4 - - - -
AMEOF225-24SHAMJZF 225 24 9.4 - - - -
AMEOF225-48SHAMJZF 225 48 4.7 - - - -
AMEOF350-24SHAMJZF 350 24 14.6 - - - -
AMEOF350-48SHAMJZF 350 48 7.3 - - - -
AMEOF120-48SHAMJZ 120 45.6...50.4 2.5 - - 50.8x76.2x31 94.5
AMEOF225-48SHAMJZ 225 47.1...50.4 4.7 - - 50.8x101.6x25.4 94
AMEOF45-5SHAMJZ 40 4.5...5.5 8 - - 50.8x76.2x26.5 85
Electrical connection:
  • terminal block (AMEOCxxxMAZ)
Supply voltage:
Supply voltage:
Operating temperature:
Manufacturer series:
Dimensions:
Number of outputs: